USD
Favorite

Photo Not Available
XC6221A22AGR-G Linear Voltage Regulator IC 1 Output 200mA 4-USP (1.2x1.6)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.18125 $543.75

Submit a request for quotation on quantities greater than those displayed.

XC6221A22AGR-G

Datasheet
Digi-Key Part Number XC6221A22AGR-G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XC6221A22AGR-G
Copy  
Description 200MA HIGH SPEED LDO REGULATOR
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA 4-USP (1.2x1.6)

Copy  
Documents & Media
Datasheets XC6221 Series
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.25V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.195V @ 100mA
Current - Output 200mA
Current - Quiescent (Iq) 50µA
PSRR 70dB (1kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package 4-USP (1.2x1.6)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000