Add To Favorites
XC6209F252MR-G Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA SOT-25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63100 $6.31
25 0.55880 $13.97
100 0.48670 $48.67
250 0.42360 $105.90
500 0.36050 $180.25
1,000 0.28840 $288.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 893-1067-1-ND
Copy   893-1067-1-ND
Quantity Available 2,039
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XC6209F252MR-G

Copy   XC6209F252MR-G
Description IC REG LINEAR 2.5V 300MA SOT25
Copy   IC REG LINEAR 2.5V 300MA SOT25
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA SOT-25

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA SOT-25
Documents & Media
Datasheets XC6209,XC6212 Series
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2.5V to 2.7V Output
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.29V @ 100mA
Current - Output 300mA
Current - Quiescent (Iq) 50µA
PSRR 70dB (10kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
Base Part Number XC6209
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 893-1067-1
XC6209F252MRG
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1067-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25375
  • Digi-Reel® ? : 893-1067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,039 - Immediate
  • Unit Price: Digi-Reel®

20:39:27 11/14/2018