Add To Favorites
XC61HC2812MR-G Supervisor Push-Pull, Totem Pole 1 Channel SOT-23
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26245 $787.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC61HC2812MR-G-ND
Copy   XC61HC2812MR-G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XC61HC2812MR-G

Copy   XC61HC2812MR-G
Description IC SUPERVISOR 2.8V SOT23-3
Copy   IC SUPERVISOR 2.8V SOT23-3
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23
Documents & Media
Datasheets XC61H Series
Environmental Information RoHS Certificate
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset -
Reset Timeout 50ms Minimum
Voltage - Threshold 2.8V
Operating Temperature -30°C ~ 80°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number XC61H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

15:29:41 4/19/2019