XC61HC1612MR-G Supervisor Push-Pull, Totem Pole 1 Channel SOT-23
Product Overview
Digi-Key Part Number 893-1035-1-ND
Copy   893-1035-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XC61HC1612MR-G

Copy   XC61HC1612MR-G
Description IC SUPERVISOR 1.6V SOT23-3
Copy   IC SUPERVISOR 1.6V SOT23-3
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23
Documents & Media
Datasheets XC61H Series
Environmental Information RoHS Certificate
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Voltage Detector
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset -
Reset Timeout 50 ms Minimum
Voltage - Threshold 1.6V
Operating Temperature -30°C ~ 80°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number XC61H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 893-1035-1
XC61HC1612MRG
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1035-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26245

20:17:16 1/20/2019