Add To Favorites
XC61CN1802MR-G Supervisor Open Drain or Open Collector 1 Channel SOT-23
Product Overview
Digi-Key Part Number 893-1031-1-ND
Copy   893-1031-1-ND
Quantity Available 1,706
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XC61CN1802MR-G

Copy   XC61CN1802MR-G
Description IC SUPERVISOR 1.8V SOT23-3
Copy   IC SUPERVISOR 1.8V SOT23-3
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23
Documents & Media
Datasheets XC61C Series
Environmental Information RoHS Certificate
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Detector
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset -
Reset Timeout -
Voltage - Threshold 1.8V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number XC61C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 893-1031-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56200 $5.62
25 0.49800 $12.45
100 0.43380 $43.38
250 0.37760 $94.40
500 0.32136 $160.68
1,000 0.25709 $257.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1031-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22620
  • Digi-Reel® ? : 893-1031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,706 - Immediate
  • Unit Price: Digi-Reel®

21:19:12 9/24/2018