Add To Favorites
E526HNA-100314 130nH Adjustable Inductor 110 @ 100MHz Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.29400 $2.94
100 0.28880 $28.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TK2714-ND
Copy   TK2714-ND
Quantity Available 218
Can ship immediately
Manufacturer

Toko America Inc.

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E526HNA-100314

Copy   E526HNA-100314
Description INDUCTOR ADJUST 130NH THRU HOLE
Copy   INDUCTOR ADJUST 130NH THRU HOLE
Detailed Description

130nH Adjustable Inductor 110 @ 100MHz Radial

Copy   130nH Adjustable Inductor 110 @ 100MHz Radial
Documents & Media
Datasheets MC120 Type
HTML Datasheet MC120 Type
Product Attributes Select All
Categories
Manufacturer Toko America Inc.
Series MC120
Packaging ? Bulk ?
Part Status Obsolete
Inductance 130nH
Tolerance ±2%
Q @ Freq 110 @ 100MHz
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height 0.512" (13.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names TK2714

12:51:02 6/18/2019