Add To Favorites
E526HN-100315 40nH Adjustable Inductor 100 @ 100MHz Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.23000 $2.30
100 0.22570 $22.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TK2724-ND
Copy   TK2724-ND
Quantity Available 246
Can ship immediately
Manufacturer

Toko America Inc.

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E526HN-100315

Copy   E526HN-100315
Description INDUCTOR ADJUST 40NH THRU HOLE
Copy   INDUCTOR ADJUST 40NH THRU HOLE
Detailed Description

40nH Adjustable Inductor 100 @ 100MHz Radial

Copy   40nH Adjustable Inductor 100 @ 100MHz Radial
Documents & Media
Datasheets MC120 Type
HTML Datasheet MC120 Type
Product Attributes Select All
Categories
Manufacturer Toko America Inc.
Series MC120
Packaging ? Bulk ?
Part Status Obsolete
Inductance 40nH
Tolerance ±3%
Q @ Freq 100 @ 100MHz
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height 0.512" (13.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names E526HNA-100315
TK2724

14:19:10 6/20/2019