Add To Favorites
887FU-471M=P3 470µH Unshielded Wirewound Inductor 90mA 14 Ohm Max Nonstandard
Product Overview
Digi-Key Part Number TKS5532CT-ND
Copy   TKS5532CT-ND
Quantity Available 2,080
Can ship immediately
Manufacturer

Toko America Inc.

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

887FU-471M=P3

Copy   887FU-471M=P3
Description FIXED IND 470UH 90MA 14 OHM SMD
Copy   FIXED IND 470UH 90MA 14 OHM SMD
Detailed Description

470µH Unshielded Wirewound Inductor 90mA 14 Ohm Max Nonstandard

Copy   470µH Unshielded Wirewound Inductor 90mA 14 Ohm Max Nonstandard
Documents & Media
Datasheets D32FU Type
Product Attributes Select All
Categories
Manufacturer Toko America Inc.
Series D32FU
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 470µH
Tolerance ±20%
Current Rating 90mA
Current - Saturation 90mA
Shielding Unshielded
DC Resistance (DCR) 14 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 887FU-471M
887FU471MP3
TKS5532CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.58300 $5.83
25 0.57160 $14.29
250 0.56052 $140.13
500 0.54930 $274.65
1,000 0.53809 $538.09

Submit a request for quotation on quantities greater than those displayed.

14:53:27 9/21/2018