Add To Favorites
875FU-122M=P3 1.2mH Unshielded Wirewound Inductor 88mA 22 Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.65800 $6.58
25 0.64560 $16.14
250 0.63284 $158.21
500 0.62016 $310.08
1,000 0.60751 $607.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TKS3505CT-ND
Copy   TKS3505CT-ND
Quantity Available 2,580
Can ship immediately
Manufacturer

Toko America Inc.

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

875FU-122M=P3

Copy   875FU-122M=P3
Description FIXED IND 1.2MH 88MA 22 OHM SMD
Copy   FIXED IND 1.2MH 88MA 22 OHM SMD
Detailed Description

1.2mH Unshielded Wirewound Inductor 88mA 22 Ohm Max Nonstandard

Copy   1.2mH Unshielded Wirewound Inductor 88mA 22 Ohm Max Nonstandard
Documents & Media
Datasheets D52FU Type
Product Attributes Select All
Categories
Manufacturer Toko America Inc.
Series D52FU
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 1.2mH
Tolerance ±20%
Current Rating 88mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 22 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 875FU122MP3
TKS3505CT

01:23:24 12/15/2018