USD
Favorite

614BN-9220Z=P3 22µH Adjustable Inductors 45 @ 2.52MHz Nonstandard
In Stock: 16,135
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.89400 $8.94
100 0.87650 $87.65
500 0.84216 $421.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TKS2258TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.59781

614BN-9220Z=P3

Datasheet
Digi-Key Part Number TKS2258CT-ND
Copy  
Manufacturer

Toko America Inc.

Copy  
Manufacturer Part Number 614BN-9220Z=P3
Copy  
Description INDUCTOR ADJUSTABLE 22UH SMD
Copy  
Detailed Description

22µH Adjustable Inductors 45 @ 2.52MHz Nonstandard

Copy  
Documents & Media
Datasheets 5CCD Series
HTML Datasheet 5CCD Series
Product Attributes
Type Description Select All
Categories
Manufacturer Toko America Inc.
Series 5CCD
Packaging Cut Tape (CT) 
Part Status Obsolete
Inductance 22µH
Tolerance ±5%
Q @ Freq 45 @ 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.244" L x 0.240" W (6.20mm x 6.10mm)
Height 0.217" (5.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 614BN-9220Z
614BN9220ZP3
TKS2258
TKS2258CT