Add To Favorites
614AN-9820Z=P3 82µH Adjustable Inductor 30 @ 2.52MHz Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.96000 $9.60
100 0.94130 $94.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TKS2265CT-ND
Copy   TKS2265CT-ND
Quantity Available 109
Can ship immediately
Manufacturer

Toko America Inc.

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

614AN-9820Z=P3

Copy   614AN-9820Z=P3
Description INDUCTOR ADJUSTABLE 82UH SMD
Copy   INDUCTOR ADJUSTABLE 82UH SMD
Detailed Description

82µH Adjustable Inductor 30 @ 2.52MHz Nonstandard

Copy   82µH Adjustable Inductor 30 @ 2.52MHz Nonstandard
Documents & Media
Datasheets 5CCD Series
Product Attributes Select All
Categories
Manufacturer Toko America Inc.
Series 5CCD
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Inductance 82µH
Tolerance ±5%
Q @ Freq 30 @ 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.244" L x 0.240" W (6.20mm x 6.10mm)
Height 0.217" (5.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • Photo Not Available
  • N1342DEA-0008BQE=P3
  • Murata Electronics North America
  • ADJUSTABLE INDUCTOR 2.5MH SMD
  • Unit Price $2.09000
  • 490-16640-1-ND
Additional Resources
Standard Package ? 1
Other Names 614AN-9820Z
614AN9820ZP3
TKS2265
TKS2265CT

15:45:19 6/16/2019