Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TKS2604CT-ND
Quantity Available 1,593
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

4DFA-904A-10=P

Description FILTER DIELECTRIC 904.0MHZ SMD
Documents & Media
Datasheets 4DFA Series
Product Attributes Select All
Categories
Manufacturer Toko America Inc.
Series 4DFA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 904MHz Center
Bandwidth 1MHz
Filter Type Band Pass
Ripple 0.5dB
Insertion Loss 3.8dB
Mounting Type Surface Mount
Package / Case 5-SMD, Flat Leads
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 4DFA904A10P
TKS2604CT

12:23:29 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 $3.80
10 3.71800 $37.18
25 3.64640 $91.16
250 3.57500 $893.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TKS2604TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $3.18500
Send Feedback