Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.95200 $39.52
25 3.87560 $96.89
250 3.79956 $949.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TKS2602CT-ND
Copy   TKS2602CT-ND
Quantity Available 564
Can ship immediately
Manufacturer

Toko America Inc.

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4DFA-902E-10=P

Copy   4DFA-902E-10=P
Description FILTER DIELECTRIC 902.5MHZ SMD
Copy   FILTER DIELECTRIC 902.5MHZ SMD
Documents & Media
Datasheets 4DFA Series
Product Attributes Select All
Categories
Manufacturer Toko America Inc.
Series 4DFA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 902.5MHz Center
Bandwidth 12.5MHz
Filter Type Band Pass
Ripple 1dB
Insertion Loss 2.5dB
Mounting Type Surface Mount
Package / Case 5-SMD, Flat Leads
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 4DFA902E10P
TKS2602CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TKS2602TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 500 - Immediate
  • Unit Price: $3.38508

09:38:35 1/16/2019