USD
Favorite

#292KNAS-T1028Z 100nH Adjustable Inductors 35 @ 50MHz Radial
In Stock: 174
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 1.04000 $10.40
100 1.02000 $102.00

Submit a request for quotation on quantities greater than those displayed.

#292KNAS-T1028Z

Digi-Key Part Number #292KNAS-T1028Z-ND
Copy  
Manufacturer

Toko America Inc.

Copy  
Manufacturer Part Number #292KNAS-T1028Z
Copy  
Description INDUCTOR ADJUST 100NH THRU HOLE
Copy  
Detailed Description

100nH Adjustable Inductors 35 @ 50MHz Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Toko America Inc.
Series 7KMM
Packaging Bulk 
Part Status Discontinued at Digi-Key
Inductance 100nH
Tolerance ±6%
Q @ Freq 35 @ 50MHz
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm)
Height 0.512" (13.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100