Add To Favorites
EZ-900-NFC-2 N Type Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Press-Fit
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.14000 $89.14
10 84.56800 $845.68
25 82.28240 $2,057.06
50 77.71140 $3,885.57
100 74.05420 $7,405.42
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1946-1052-ND
Copy   1946-1052-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZ-900-NFC-2

Copy   EZ-900-NFC-2
Description CONN N JACK STRAIGHT CLAMP
Copy   CONN N JACK STRAIGHT CLAMP
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

N Type Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Press-Fit

Copy   N Type Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Press-Fit
Documents & Media
Datasheets EZ-900-NFC-2 Drawing
Product Attributes Select All
Categories
Manufacturer Times Microwave Systems
Series EZ
Packaging ? Bulk ?
Part Status Active
Connector Style N Type
Connector Type Jack, Female Socket
Contact Termination Press-Fit
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group LMR-900
Fastening Type Threaded
Frequency - Max 3GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material Brass
Body Finish Silver
Center Contact Plating Silver
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -40°C ~ 85°C
Center Contact Material Brass
Voltage Rating 1000V
Mating Cycles -
Insertion Loss 0.173dB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1946-1052
3190-1263

17:10:53 12/15/2018