TTC-150S280DT 2.8A 27 ~ 54 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number 1121-1584-ND
Copy   1121-1584-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TTC-150S280DT

Copy   TTC-150S280DT
Description LED DRIVER CC AC/DC 27-54V 2.8A
Copy   LED DRIVER CC AC/DC 27-54V 2.8A
Detailed Description

2.8A 27 ~ 54 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   2.8A 27 ~ 54 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets TTC-150 Series~
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series TTC-150
Part Status Obsolete
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 312VAC
Voltage - Input (Max) 528VAC
Voltage - Output 27 ~ 54 V
Current - Output (Max) 2.8A
Power (Watts) 150W
Dimming Analog
Features OTP, OVP, SCP
Ratings IP67
Operating Temperature -
Efficiency 90%
Termination Style Wire Leads
Size / Dimension 7.40" L x 3.39" W x 1.71" H (188.0mm x 86.0mm x 43.5mm)
Mounting Type Chassis Mount
Approvals CE, cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 10
Other Names 1121-1584

23:11:05 9/18/2018