TSC-075S315DT 3.15A 12 ~ 24 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number 1121-1583-ND
Copy   1121-1583-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSC-075S315DT

Copy   TSC-075S315DT
Description LED DRIVER CC AC/DC 12-24V 3.15A
Copy   LED DRIVER CC AC/DC 12-24V 3.15A
Detailed Description

3.15A 12 ~ 24 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   3.15A 12 ~ 24 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets TSC-075 Series~
LED Driver Catalog 2013
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series TSC-75W
Part Status Obsolete
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 249VAC
Voltage - Input (Max) 528VAC
Voltage - Output 12 ~ 24 V
Current - Output (Max) 3.15A
Power (Watts) 75W
Dimming Analog
Features OTP, OVP, SCP
Ratings IP67
Operating Temperature -
Efficiency 85%
Termination Style Wire Leads
Size / Dimension 8.74" L x 3.50" W x 1.50" H (222.0mm x 89.0mm x 38.1mm)
Mounting Type Chassis Mount
Approvals CE, cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 10
Other Names 1121-1583

09:33:34 12/17/2018