TRV-200S024ST 8.33A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number 1121-1579-ND
Copy   1121-1579-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRV-200S024ST

Copy   TRV-200S024ST
Description LED DRIVER CV AC/DC 24V 8.33A
Copy   LED DRIVER CV AC/DC 24V 8.33A
Detailed Description

8.33A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output

Copy   8.33A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets TRV-200 Series~
LED Driver Catalog 2013
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series TRV
Part Status Obsolete
Type Constant Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 24V
Current - Output (Max) 8.33A
Power (Watts) 200W
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -35°C ~ 70°C
Efficiency 92%
Termination Style Wire Leads
Size / Dimension 8.90" L x 2.66" W x 1.57" H (226.0mm x 67.5mm x 40.0mm)
Mounting Type Chassis Mount
Approvals CE, cURus
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 1121-1579

05:33:38 11/14/2018