Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1121-1590-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

TLED40W-054-C0700-D

Description LED DRIVER CC AC/DC 30-54V 700MA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

700mA 30 ~ 54 V Constant Current LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets TLED40W-054-C0700-D
LED Driver, Accessory Catalog
Online Catalog TLED-40W Series
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series TLED-40W
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 108VAC
Voltage - Input (Max) 305VAC
Voltage - Output 30 ~ 54 V
Current - Output (Max) 700mA
Power (Watts) 40W
Dimming Analog
Features OCP, OVP, SCP
Ratings IP66, NEMA 4
Operating Temperature -
Efficiency 86%
Termination Style Wire Leads
Size / Dimension 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.0mm x 32.0mm)
Mounting Type Chassis Mount
Approvals cURus
Weight -
 
Additional Resources
Standard Package ? 500
Other Names 1121-1590
93057265

08:37:28 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.54000 $34.54
5 32.72400 $163.62
10 30.90600 $309.06
25 29.54240 $738.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback