Add To Favorites
TCM-ZB-D RF Wireless Lighting Controller 2.4GHz ZigBee™
Product Overview
Digi-Key Part Number 1121-1419-ND
Copy   1121-1419-ND
Quantity Available 101
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCM-ZB-D

Copy   TCM-ZB-D
Description ZIGBEE WIRELESS DIMMING CONTROL
Copy   ZIGBEE WIRELESS DIMMING CONTROL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Wireless Lighting Controller 2.4GHz ZigBee™

Copy   RF Wireless Lighting Controller 2.4GHz ZigBee™
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series -
Part Status Active
Function Wireless Lighting Controller
Modulation or Protocol ZigBee™
Frequency 2.4GHz
Applications General Purpose
Interface -
Sensitivity -
Power - Output -
Data Rate (Max) -
Features -
Voltage - Supply 100 V ~ 277 V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • TCM-ZBLV-D - Thomas Research Products | 1121-1615-ND DigiKey Electronics
  • TCM-ZBLV-D
  • Thomas Research Products
  • DIMMING MODULE FOR 0-10V LED SUP
  • Unit Price $42.53000
  • 1121-1615-ND
  • TCM-RF-D - Thomas Research Products | 1121-1417-ND DigiKey Electronics
  • TCM-RF-D
  • Thomas Research Products
  • RF WIRELESS LIGHITNG MODULE
  • Unit Price $31.82000
  • 1121-1417-ND
Additional Resources
Standard Package ? 1
Other Names 1121-1419
93057436
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.34000 $52.34
10 44.55400 $445.54
25 40.26000 $1,006.50
100 38.24700 $3,824.70
250 35.69720 $8,924.30
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

19:47:52 9/22/2018