Photo Not Available
PLEDDC120W-068-C1750-D 1.75A 23 ~ 68 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number PLEDDC120W-068-C1750-D-ND
Copy   PLEDDC120W-068-C1750-D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLEDDC120W-068-C1750-D

Copy   PLEDDC120W-068-C1750-D
Description LED POWER SUPPLY
Copy   LED POWER SUPPLY
Detailed Description

1.75A 23 ~ 68 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   1.75A 23 ~ 68 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets PLEDDC-120W Series Datasheet
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series PLEDDC-120W
Part Status Obsolete
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 23 ~ 68 V
Current - Output (Max) 1.75A
Power (Watts) 120W
Dimming Analog
Features OCP, OVP, SCP
Ratings IP66, NEMA 6
Operating Temperature -
Efficiency 91%
Termination Style Wire Leads
Size / Dimension 6.80" L x 1.34" W x 1.47" H (172.7mm x 34.0mm x 37.3mm)
Mounting Type Chassis Mount
Weight 1.521 lbs (690.0g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 93057314

04:14:07 12/15/2018