Photo Not Available
PLED96W-054-C-1750-D3 1.75A 18 ~ 54 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number 1121-1603-ND
Copy   1121-1603-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLED96W-054-C-1750-D3

Copy   PLED96W-054-C-1750-D3
Description LED DRIVER
Copy   LED DRIVER
Detailed Description

1.75A 18 ~ 54 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   1.75A 18 ~ 54 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series PLED96W
Part Status Obsolete
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 18 ~ 54 V
Current - Output (Max) 1.75A
Power (Watts) 95W
Dimming Analog
Features OCP, OTP, OVP
Ratings IP66, NEMA 6
Operating Temperature -30°C ~ 90°C
Efficiency 91%
Termination Style Wire Leads
Size / Dimension 6.00" L x 2.32" W x 1.46" H (152.4mm x 58.9mm x 37.1mm)
Mounting Type Chassis Mount
Approvals CE, cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500
Other Names 1121-1603
PLED96W-054-C-1750-D3-ND
PLED96W-054-C1750-D3
Q10412474

14:22:50 1/23/2019