Add To Favorites
PLED200W-190-C1050-D 1.05A 64 ~ 190 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 71.34000 $71.34
5 66.50000 $332.50
10 64.29800 $642.98
25 61.65600 $1,541.40
50 59.89440 $2,994.72
100 58.57320 $5,857.32
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1121-1389-ND
Copy   1121-1389-ND
Quantity Available 121
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLED200W-190-C1050-D

Copy   PLED200W-190-C1050-D
Description LED DRIVR CC AC/DC 64-190V 1.05A
Copy   LED DRIVR CC AC/DC 64-190V 1.05A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.05A 64 ~ 190 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   1.05A 64 ~ 190 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series PLED200W
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 100VAC
Voltage - Input (Max) 277VAC
Voltage - Output 64 ~ 190 V
Current - Output (Max) 1.05A
Power (Watts) 200W
Dimming Analog
Features OCP, OVP, SCP
Ratings IP66, NEMA 6
Operating Temperature -
Efficiency 91%
Termination Style Wire Leads
Size / Dimension 9.34" L x 2.33" W x 1.47" H (237.3mm x 59.2mm x 37.3mm)
Mounting Type Chassis Mount
Approvals CE, cURus
Weight 2.1 lbs (952.5g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1121-1389
93056714

13:09:01 12/15/2018