• Obsolete item.
Product Overview
Digi-Key Part Number 1121-1261-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LHMTD2-G-LA

Description PASSIVE INFRARED WALL SWITCH SEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 1000 Square Feet Relay Wall Mount Almond, Light

Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series LightHAWK2™
Part Status Obsolete
Sensor Type Passive Infrared, Ultrasonic
Voltage - Supply 120/277VAC
Coverage 1000 Square Feet
Output Type Relay
Mounting Type Wall Mount
Color Almond, Light
Operating Temperature 0°C ~ 40°C
Manual Override Yes
 
Additional Resources
Standard Package ? 50
Other Names 1121-1261

17:03:38 2/22/2018

Send Feedback