• Obsolete item.
Product Overview
Digi-Key Part Number 1121-1254-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LHIRS1-G-IV

Description PASSIVE INFRARED WALL SWITCH SEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Proximity/Occupancy Sensor Passive Infrared 1000 Square Feet Relay Wall Mount Ivory

Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series LightHAWK2™
Part Status Obsolete
Sensor Type Passive Infrared
Voltage - Supply 120/277VAC
Coverage 1000 Square Feet
Output Type Relay
Mounting Type Wall Mount
Color Ivory
Operating Temperature 0°C ~ 40°C
Manual Override Yes
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1121-1254

09:32:54 2/21/2018

Send Feedback