Add To Favorites
LED50WPR2T5-050-C1400-D 1.4A 20 ~ 50 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number 1121-1411-ND
Copy   1121-1411-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LED50WPR2T5-050-C1400-D

Copy   LED50WPR2T5-050-C1400-D
Description LED DRIVER CC AC/DC 20-50V 1.4A
Copy   LED DRIVER CC AC/DC 20-50V 1.4A
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.4A 20 ~ 50 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   1.4A 20 ~ 50 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets LED50WPR2T5 Series Datasheet
Product Training Modules LED Drivers Overview
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series LED-50W
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 108VAC
Voltage - Input (Max) 305VAC
Voltage - Output 20 ~ 50 V
Current - Output (Max) 1.4A
Power (Watts) 50W
Dimming Analog
Features OCP, SCP
Ratings -
Operating Temperature -
Efficiency 83%
Termination Style Terminal Block
Size / Dimension 11.81" L x 1.18" W x 0.83" H (300.0mm x 30.0mm x 21.0mm)
Mounting Type Chassis Mount
Approvals CE, cURus
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 25
Other Names 1121-1411
93057325
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 20.15500 $10,077.50

Submit a request for quotation on quantities greater than those displayed.

16:53:16 9/25/2018