Add To Favorites
LED39WPR-056-C0700-BD 700mA 20 ~ 56 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.40000 $11.40
5 10.62000 $53.10
10 10.32000 $103.20
25 9.90000 $247.50
50 9.60000 $480.00
100 9.30000 $930.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1121-1478-ND
Copy   1121-1478-ND
Quantity Available 944
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LED39WPR-056-C0700-BD

Copy   LED39WPR-056-C0700-BD
Description LED DRIVER CC AC/DC 20-56V 700MA
Copy   LED DRIVER CC AC/DC 20-56V 700MA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

700mA 20 ~ 56 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   700mA 20 ~ 56 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series LED-39W
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 108VAC
Voltage - Input (Max) 305VAC
Voltage - Output 20 ~ 56 V
Current - Output (Max) 700mA
Power (Watts) 39W
Dimming Analog
Features OVP, SCP
Ratings -
Operating Temperature -
Efficiency 85%
Termination Style Terminal Block
Size / Dimension 4.25" L x 3.07" W x 1.17" H (107.9mm x 78.0mm x 29.6mm)
Mounting Type Chassis Mount
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • LED30W-66-C0450-D - Thomas Research Products | 1121-1641-ND DigiKey Electronics
  • LED30W-66-C0450-D
  • Thomas Research Products
  • LED DRIVER CC AC/DC 22-66V 450MA
  • Unit Price $7.16000
  • 1121-1641-ND
  • APC-35-700 - MEAN WELL USA Inc. | 1866-1129-ND DigiKey Electronics
  • APC-35-700
  • MEAN WELL USA Inc.
  • LED DRVR CC AC/DC 15-50V 700MA
  • Unit Price $13.47000
  • 1866-1129-ND
  • LDH-45A-700W - MEAN WELL USA Inc. | 1866-5300-ND DigiKey Electronics
  • LDH-45A-700W
  • MEAN WELL USA Inc.
  • LED DRVR CC BOOST 12-64V 700MA
  • Unit Price $12.73000
  • 1866-5300-ND
  • LED40W-054-C0700 - Thomas Research Products | 1121-1071-ND DigiKey Electronics
  • LED40W-054-C0700
  • Thomas Research Products
  • LED DRIVER CC AC/DC 18-54V 700MA
  • Unit Price $22.31000
  • 1121-1071-ND
Additional Resources
Standard Package ? 500
Other Names 1121-1478
93057252

12:27:01 12/13/2018