Add To Favorites
LED35W-100-C0350-D 350mA 34 ~ 100 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.24000 $24.24
5 22.67400 $113.37
10 21.96000 $219.60
25 21.10480 $527.62
50 20.39180 $1,019.59
100 19.82140 $1,982.14
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1121-1477-ND
Copy   1121-1477-ND
Quantity Available 383
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LED35W-100-C0350-D

Copy   LED35W-100-C0350-D
Description LED DRIVR CC AC/DC 34-100V 350MA
Copy   LED DRIVR CC AC/DC 34-100V 350MA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

350mA 34 ~ 100 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   350mA 34 ~ 100 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series LED-35W
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 34 ~ 100 V
Current - Output (Max) 350mA
Power (Watts) 35W
Dimming Analog
Features OCP, OVP, SCP
Ratings IP66, NEMA 4
Operating Temperature -
Efficiency 86%
Termination Style Wire Leads
Size / Dimension 9.10" L x 1.05" W x 1.02" H (231.0mm x 26.8mm x 26.0mm)
Mounting Type Chassis Mount
Approvals CE, cURus
Weight 0.551 lb (249.93g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500
Other Names 1121-1477
93056456

03:19:33 1/23/2019