Add To Favorites
LED25W-12-C2080 2.08A 4 ~ 12 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.58000 $15.58
5 14.50800 $72.54
10 14.06200 $140.62
25 13.52800 $338.20
50 13.08300 $654.15
100 12.72700 $1,272.70
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1121-1470-ND
Copy   1121-1470-ND
Quantity Available 651
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LED25W-12-C2080

Copy   LED25W-12-C2080
Description LED DRIVER CC AC/DC 4-12V 2.08A
Copy   LED DRIVER CC AC/DC 4-12V 2.08A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.08A 4 ~ 12 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   2.08A 4 ~ 12 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets LED-25W Series Datasheet
LED Driver, Accessory Catalog
Product Training Modules LED Drivers Overview
Design Resources Lighting Product Selector
Mfg CAD Models LED-25W.stp
LED-25W.igs
Online Catalog LED-25W and LEDDC-25W Series
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series LED-25W
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 4 ~ 12 V
Current - Output (Max) 2.08A
Power (Watts) 25W
Dimming -
Features OCP, OVP, SCP
Ratings IP66
Operating Temperature -
Efficiency 81%
Termination Style Wire Leads
Size / Dimension 3.15" L x 2.44" W x 0.99" H (80.0mm x 62.0mm x 25.2mm)
Mounting Type Chassis Mount
Approvals CE, cURus
Weight 0.437 lb (198.00g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500
Other Names 1121-1470
93056402

08:06:12 1/24/2019