Photo Not Available
LED20W-40-C0500-TE 500mA 14 ~ 40 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number LED20W-40-C0500-TE-ND
Copy   LED20W-40-C0500-TE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LED20W-40-C0500-TE

Copy   LED20W-40-C0500-TE
Description LED DRIVER CC AC/DC
Copy   LED DRIVER CC AC/DC
Detailed Description

500mA 14 ~ 40 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   500mA 14 ~ 40 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series LED-20W
Part Status Obsolete
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 100VAC
Voltage - Input (Max) 277VAC
Voltage - Output 14 ~ 40 V
Current - Output (Max) 500mA
Power (Watts) 20W
Dimming ELV
Features OCP, OVP, SCP
Ratings IP66, NEMA 4
Operating Temperature -
Efficiency 85%
Termination Style Wire Leads
Size / Dimension 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm)
Mounting Type Chassis Mount
Approvals CE, cULus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

08:02:45 9/20/2018