• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LED20W-17-C1200-TE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LED20W-17-C1200-TE

Description LED DRIVER CC AC/DC 8-16V 1.2A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1.2A 8 ~ 16 V Constant Current LED Driver AC DC Converter Topology 1 Output

Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series LED-20W
Part Status Obsolete
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 100VAC
Voltage - Input (Max) 277VAC
Voltage - Output 8 ~ 16 V
Current - Output (Max) 1.2A
Power (Watts) 20W
Dimming ELV
Features OCP, OVP, SCP
Ratings IP66, NEMA 4
Efficiency 84%
Termination Style Wire Leads
Mounting Type Chassis Mount
Approvals CE, cULus
 
Additional Resources
Standard Package ? 1

23:13:02 5/21/2018

Send Feedback