Photo Not Available
LED20W-17-C1200-LE 1.2A 8 ~ 16 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number LED20W-17-C1200-LE-ND
Copy   LED20W-17-C1200-LE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LED20W-17-C1200-LE

Copy   LED20W-17-C1200-LE
Description LED DRIVER CC AC/DC 8-16V 1.2A
Copy   LED DRIVER CC AC/DC 8-16V 1.2A
Detailed Description

1.2A 8 ~ 16 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   1.2A 8 ~ 16 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series LED-20W
Part Status Obsolete
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 100VAC
Voltage - Input (Max) 277VAC
Voltage - Output 8 ~ 16 V
Current - Output (Max) 1.2A
Power (Watts) 20W
Efficiency 84%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

16:25:19 9/22/2018