• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LED20W-17-C1050-LE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LED20W-17-C1050-LE

Description LED SUPPLY CC AC/DC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Constant Current LED Driver AC DC Converter Topology 1 Output

Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series LED-20W
Part Status Obsolete
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 100VAC
Voltage - Input (Max) 277VAC
Power (Watts) 20W
 
Additional Resources
Standard Package ? 1

17:47:39 6/22/2018

Send Feedback