• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LED20W-17-C0700-TE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LED20W-17-C0700-TE

Description LED SUPPLY CC AC/DC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Constant Current LED Driver AC DC Converter Topology 1 Output

Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series LED-20W
Part Status Obsolete
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 100VAC
Voltage - Input (Max) 277VAC
Power (Watts) 20W
Dimming ELV
Features OCP, OVP, SCP
Ratings IP66, NEMA 4
Termination Style Wire Leads
Mounting Type Chassis Mount
Approvals CE, cULus
 
Additional Resources
Standard Package ? 1

22:26:07 6/18/2018

Send Feedback