• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LED20W-12-C1660-TE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LED20W-12-C1660-TE

Description LED DRIVER CC AC/DC 7-12V 1.66A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1.66A 7 ~ 12 V Constant Current LED Driver AC DC Converter Topology 1 Output

Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series LED-20W
Part Status Obsolete
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 7 ~ 12 V
Current - Output (Max) 1.66A
Power (Watts) 20W
Dimming ELV
Features OCP, OVP, SCP
Ratings IP66, NEMA 4
Operating Temperature -30°C ~ 60°C
Efficiency 78%
Termination Style Wire Leads
Size / Dimension 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm)
Mounting Type Chassis Mount
Approvals CE, cULus
Weight 0.282 lb (127.91g)
 
Additional Resources
Standard Package ? 1

11:04:23 5/24/2018

Send Feedback