Add To Favorites
LED17W-24-C0700 700mA 12 ~ 24 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number 1121-1031-ND
Copy   1121-1031-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LED17W-24-C0700

Copy   LED17W-24-C0700
Description LED DRIVER CC AC/DC 12-24V 700MA
Copy   LED DRIVER CC AC/DC 12-24V 700MA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

700mA 12 ~ 24 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   700mA 12 ~ 24 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets LED-17W Series
LED Driver, Accessory Catalog
Product Training Modules LED Drivers Overview
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series LED-17W
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 12 ~ 24 V
Current - Output (Max) 700mA
Power (Watts) 17W
Dimming -
Features OCP, OVP, SCP
Ratings IP66
Operating Temperature -30°C ~ 60°C
Efficiency 82%
Termination Style Wire Leads
Size / Dimension 8.43" L x 0.98" W x 0.87" H (214.0mm x 25.0mm x 22.0mm)
Mounting Type Chassis Mount
Approvals CE, cULus
Weight 0.283 lb (128.37g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500
Other Names 1121-1031
93056357
LED17W24C0700
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 22.41120 $11,205.60

Submit a request for quotation on quantities greater than those displayed.

17:19:25 9/23/2018