BLED25W-150-C0160 700mA 21 ~ 36 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number 1121-1540-ND
Copy   1121-1540-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLED25W-150-C0160

Copy   BLED25W-150-C0160
Description LED DRIVER CC AC/DC 21-36V 700MA
Copy   LED DRIVER CC AC/DC 21-36V 700MA
Detailed Description

700mA 21 ~ 36 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   700mA 21 ~ 36 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets BLED-25W Series Datasheet
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series BLED-25W
Part Status Obsolete
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 21 ~ 36 V
Current - Output (Max) 700mA
Power (Watts) 25W
Dimming -
Features -
Ratings IP64
Operating Temperature -
Efficiency 89%
Termination Style Wire Leads
Size / Dimension 3.44" L x 1.44" W x 0.94" H (87.5mm x 36.5mm x 24.0mm)
Mounting Type Chassis Mount
Approvals cURus
Weight 0.282 lb (127.91g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 50
Other Names 1121-1540

09:54:22 9/22/2018