USD
Favorite

KBA-CK96-WNUG-US
In Stock: 29
MARKETPLACE PRODUCT Will ship in approximately 5 days by TG3 Electronics Inc. A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.63000 $93.63

Submit a request for quotation on quantities greater than those displayed.

KBA-CK96-WNUG-US

Datasheet
Digi-Key Part Number 2743-KBA-CK96-WNUG-US-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KBA-CK96-WNUG-US
Copy  
Description KEYBOARD 96KEY USB WH GRN BACKLT
Copy  
Documents & Media
Datasheets TG-3, Medical Keyboard
Video File TG3 Company Overview
Featured Product Raspberry Pi 4 Model B
Product Attributes
Type Description Select All
Categories
Manufacturer TG3 Electronics
Series -
Packaging Box
Part Status Active
Type Keyboard (Wireless)
Number of Keys 96
Interface USB (Wireless)
Features Sealed, IP65
Color White
Size / Dimension 11.100" L x 5.296" W x 0.591" H (281.94mm x 134.53mm x 15.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2743-KBA-CK96-WNUG-US