USD
Favorite

KBA-CK104S-BNUN-US
In Stock: 153
MARKETPLACE PRODUCT Will ship in approximately 5 days by TG3 Electronics Inc. A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.72000 $110.72

Submit a request for quotation on quantities greater than those displayed.

KBA-CK104S-BNUN-US

Datasheet
Digi-Key Part Number 2743-KBA-CK104S-BNUN-US-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KBA-CK104S-BNUN-US
Copy  
Description KEYBOARD 104KEY USB BLACK WASHAB
Copy  
Documents & Media
Datasheets Medical Keyboard
Video File TG3 Company Overview
Featured Product Raspberry Pi 4 Model B
Product Attributes
Type Description Select All
Categories
Manufacturer TG3 Electronics
Series -
Packaging Box
Part Status Active
Type Keyboard
Number of Keys 104
Interface USB
Features Compact, Sealed, IP68
Color Black
Size / Dimension 17.772" L x 5.764" W x 0.878" H (451.40mm x 146.40mm x 22.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2743-KBA-CK104S-BNUN-US