USD
Favorite

KBA-CK103S-WNUN-US
In Stock: 782
MARKETPLACE PRODUCT Will ship in approximately 5 days by TG3 Electronics Inc. A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 100.49000 $100.49

Submit a request for quotation on quantities greater than those displayed.

KBA-CK103S-WNUN-US

Datasheet
Digi-Key Part Number 2743-KBA-CK103S-WNUN-US-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KBA-CK103S-WNUN-US
Copy  
Description KEYBOARD 103KEY USB WHITE WASHAB
Copy  
Documents & Media
Datasheets Medical Keyboard
Video File TG3 Company Overview
Featured Product Raspberry Pi 4 Model B
Product Attributes
Type Description Select All
Categories
Manufacturer TG3 Electronics
Series -
Packaging Box
Part Status Active
Type Keyboard
Number of Keys 103
Interface USB
Features Compact, Sealed, IP68
Color White
Size / Dimension 14.669" L x 5.417" W x 0.859" H (372.60mm x 137.60mm x 21.82mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RPI-KYB (US) BLK

RASPBERRY PI KEYBOARD (US) BLACK

Raspberry Pi

$17.00000 Details
Additional Resources
Standard Package 1
Other Names 2743-KBA-CK103S-WNUN-US