USD
Favorite

KBA-BLTX-USNNR-US
In Stock: 16
MARKETPLACE PRODUCT Will ship in approximately 5 days by TG3 Electronics Inc. A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 147.76000 $147.76

Submit a request for quotation on quantities greater than those displayed.

KBA-BLTX-USNNR-US

Datasheet
Digi-Key Part Number 2743-KBA-BLTX-USNNR-US-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KBA-BLTX-USNNR-US
Copy  
Description KEYBOARD 83KEY USB BLACK TOUCHPA
Copy  
Documents & Media
Datasheets TG-3, Rugged Keyboard
Video File TG3 Company Overview
Featured Product Raspberry Pi 4 Model B
Product Attributes
Type Description Select All
Categories
Manufacturer TG3 Electronics
Series -
Packaging Box
Part Status Active
Type Keyboard
Number of Keys 83
Interface USB
Features Sealed, Touchpad
Color Black
Size / Dimension 13.419" L x 7.75" W x 1.25" H (340.85mm x 196.85mm x 31.75mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2743-KBA-BLTX-USNNR-US