Add To Favorites
Product Overview
Digi-Key Part Number 296-43665-1-ND
Quantity Available 3,838
Can ship immediately
Manufacturer

Manufacturer Part Number

WL1807MODGIMOCT

Description MODULE WIFI WILINK
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets WL18x7MOD Datasheet
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin WL18YYY 06/Sep/2017
Online Catalog WiLink™ 8 Modules
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series WiLink™
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11a/b/g/n
Modulation -
Frequency 2.4GHz, 5GHz
Data Rate 100Mbps
Power - Output 16.5dBm
Sensitivity -95dBm
Serial Interfaces UART
Antenna Type Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.9 V ~ 4.8 V
Current - Receiving 85mA
Current - Transmitting 510mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 100-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LBWA1UZ1GC-901 - Murata Electronics North America | IMP005-1-ND DigiKey Electronics
  • LBWA1UZ1GC-901
  • Murata Electronics North America
  • RF TXRX MODULE 802.11A/B/G/N
  • Unit Price $17.90000
  • IMP005-1-ND
  • WYSBMVGX4 - Taiyo Yuden | 587-3162-1-ND DigiKey Electronics
  • WYSBMVGX4
  • Taiyo Yuden
  • RF TXRX MODULE WIFI
  • Unit Price $20.48000
  • 587-3162-1-ND
  • ENW-F9201A1EF - Panasonic Electronic Components | P123486CT-ND DigiKey Electronics
  • ENW-F9201A1EF
  • Panasonic Electronic Components
  • PAN9026, WI-FI DUAL BAND 2.4/5 G
  • Unit Price $18.61000
  • P123486CT-ND
  • LBWA1KL1FX-875 - Murata Electronics North America | 490-13462-1-ND DigiKey Electronics
  • LBWA1KL1FX-875
  • Murata Electronics North America
  • WI-FI-B/G/N NETWORK CONTROLLERFO
  • Unit Price $11.03000
  • 490-13462-1-ND
  • WL1837MODCOM8I - Texas Instruments | 296-42042-ND DigiKey Electronics
  • WL1837MODCOM8I
  • Texas Instruments
  • DEV BOARD WL1837 MODULE
  • Unit Price $50.88000
  • 296-42042-ND
Additional Resources
Standard Package ? 1
Other Names 296-43665-1

09:19:36 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.53000 $31.53
10 29.10600 $291.06
25 26.68040 $667.01
100 24.65930 $2,465.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43665-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $22.33000
  • Digi-Reel® ? : 296-43665-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,838 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WL1807MODGIMOCR-ND
  • Minimum Quantity: 1,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $19.43630
Send Feedback