Add To Favorites
VSP5000PMG6 2 Channel AFE 10 Bit 290mW 64-LQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
160 22.61000 $3,617.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VSP5000PMG6-ND
Copy   VSP5000PMG6-ND
Quantity Available 0

Factory Stock ?: 9,920
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VSP5000PMG6

Copy   VSP5000PMG6
Description IC CCD SIGNAL FRONT END 64-LQFP
Copy   IC CCD SIGNAL FRONT END 64-LQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Channel AFE 10 Bit 290mW 64-LQFP (10x10)

Copy   2 Channel AFE 10 Bit 290mW 64-LQFP (10x10)
Documents & Media
Datasheets VSP5000
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 10
Number of Channels 2
Power (Watts) 290mW
Voltage - Supply, Analog 3V ~ 3.6V
Voltage - Supply, Digital 3V ~ 3.6V
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number VSP5000
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-14235-5-ND
  • Minimum Quantity: 160  Non-Stock ?
  • Quantity Available: 9,920 - Factory Stock ?
  • Unit Price: $22.61000

17:41:14 3/26/2019