Add To Favorites
Product Overview
Digi-Key Part Number 296-14062-1-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

VCA2618YT

Description IC OPAMP VGA 100MHZ 32TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Variable Gain Amplifier 2 Circuit Differential 32-TQFP (5x5)

Documents & Media
Datasheets VCA2618
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PGAs, VGAs
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Variable Gain
Number of Circuits 2
Output Type Differential
Slew Rate 300 V/µs
Gain Bandwidth Product 100MHz
-3db Bandwidth 30MHz
Current - Input Bias 1nA
Current - Supply -
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (5x5)
Base Part Number VCA2618
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-14062-1

00:13:08 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.49000 $18.49
10 16.99100 $169.91
100 14.34960 $1,434.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14062-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $13.24784
  • Digi-Reel® ? : 296-14062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback