Photo Not Available
VCA2618EVM VCA2618 2 - Dual Channels per IC Variable Gain Amplifier Evaluation Board
Product Overview
Digi-Key Part Number VCA2618EVM-ND
Copy   VCA2618EVM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VCA2618EVM

Copy   VCA2618EVM
Description VCA2618EVM
Copy   VCA2618EVM
Detailed Description

VCA2618 2 - Dual Channels per IC Variable Gain Amplifier Evaluation Board

Copy   VCA2618 2 - Dual Channels per IC Variable Gain Amplifier Evaluation Board
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Part Status Obsolete
Channels per IC 2 - Dual
Amplifier Type Variable Gain
Output Type Differential
Slew Rate 300V/µs
-3db Bandwidth 30MHz
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 4.75V ~ 5.25V
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part VCA2618
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • VCA2618YT - Texas Instruments | 296-14062-2-ND DigiKey Electronics
  • VCA2618YT
  • Texas Instruments
  • IC OPAMP VGA 2 CIRCUIT 32TQFP
  • Unit Price $14.90480
  • 296-14062-2-ND
Additional Resources
Standard Package ? 1

08:31:31 6/24/2019