Add To Favorites
VCA2617RHBT Variable Gain Amplifier 2 Circuit Differential 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.40000 $17.40
10 15.99500 $159.95
100 13.50840 $1,350.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18347-1-ND
Copy   296-18347-1-ND
Quantity Available 50
Can ship immediately

Factory Stock ?: 1,039
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VCA2617RHBT

Copy   VCA2617RHBT
Description IC OPAMP VGA 50MHZ 32VQFN
Copy   IC OPAMP VGA 50MHZ 32VQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Variable Gain Amplifier 2 Circuit Differential 32-VQFN (5x5)

Copy   Variable Gain Amplifier 2 Circuit Differential 32-VQFN (5x5)
Documents & Media
Datasheets VCA2617
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Base Material 30/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PGAs, VGAs
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Variable Gain
Number of Circuits 2
Output Type Differential
Slew Rate 100 V/µs
Gain Bandwidth Product 50MHz
Current - Supply -
Voltage - Supply, Single/Dual (±) 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number VCA2617
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • VCA2617EVM - Texas Instruments | 296-21212-ND DigiKey Electronics
  • VCA2617EVM
  • Texas Instruments
  • EVALUATION MODULE FOR VCA2617
  • Unit Price $154.72000
  • 296-21212-ND
Additional Resources
Standard Package ? 1
Other Names 296-18347-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18347-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $12.47132
  • Digi-Reel® ? : 296-18347-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
    1,039 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : VCA2617RHBR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.95488

22:15:59 1/20/2019