Add To Favorites
Product Overview
Digi-Key Part Number 296-23594-1-ND
Quantity Available 285
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

VCA2615PFBR

Description IC OPAMP VGA 42MHZ 48TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Variable Gain Amplifier 2 Circuit Differential 48-TQFP (7x7)

Documents & Media
Datasheets VCA2615
Design Resources Development Tool Selector
PCN Design/Specification VCA2615 Design Change 13/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PGAs, VGAs
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Variable Gain
Number of Circuits 2
Output Type Differential
Slew Rate 100 V/µs
Gain Bandwidth Product 42MHz
-3db Bandwidth 50MHz
Current - Supply -
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number VCA2615
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • VCA2615EVM - Texas Instruments | 296-21211-ND DigiKey Electronics
  • VCA2615EVM
  • Texas Instruments
  • EVALUATION MODULE FOR VCA2615
  • Unit Price $154.72000
  • 296-21211-ND
You May Also Be Interested In
  • VCA2618YT - Texas Instruments | 296-14062-1-ND DigiKey Electronics
  • VCA2618YT
  • Texas Instruments
  • IC OPAMP VGA 100MHZ 32TQFP
  • Unit Price $18.49000
  • 296-14062-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-23594-1

11:26:01 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.41000 $17.41
10 16.00300 $160.03
100 13.51510 $1,351.51
500 12.02268 $6,011.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23594-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $10.70650
  • Digi-Reel® ? : 296-23594-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 285 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback