VCA2614Y/250 Variable Gain Amplifier 2 Circuit Differential 32-TQFP (5x5)
Product Overview
Digi-Key Part Number VCA2614Y/250CT-ND
Copy   VCA2614Y/250CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VCA2614Y/250

Copy   VCA2614Y/250
Description IC OPAMP VGA 100MHZ 32TQFP
Copy   IC OPAMP VGA 100MHZ 32TQFP
Detailed Description

Variable Gain Amplifier 2 Circuit Differential 32-TQFP (5x5)

Copy   Variable Gain Amplifier 2 Circuit Differential 32-TQFP (5x5)
Documents & Media
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev EOL 8/Oct/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Amplifier Type Variable Gain
Number of Circuits 2
Output Type Differential
Slew Rate 300 V/µs
Gain Bandwidth Product 100MHz
-3db Bandwidth 40MHz
Current - Input Bias 1nA
Current - Supply -
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (5x5)
Base Part Number VCA2614
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • VCA2619EVM - Texas Instruments | 296-31348-ND DigiKey Electronics
  • VCA2619EVM
  • Texas Instruments
  • EVAL MODULE FOR VCA2619
  • Unit Price $102.80000
  • 296-31348-ND
  • VCA2614EVM - Texas Instruments | 296-46023-ND DigiKey Electronics
  • VCA2614EVM
  • Texas Instruments
  • VCA2614EVM
  • Unit Price $102.80000
  • 296-46023-ND
Additional Resources
Standard Package ? 1
Other Names VCA2614Y/250CT
VCA2614Y250
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VCA2614Y/250TR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 500 - Factory Stock ?
  • Unit Price: $16.82292

08:43:40 1/21/2019