Add To Favorites
VCA2613Y/250 Variable Gain Amplifier 2 Circuit Differential 48-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.91000 $25.91
10 23.89800 $238.98
100 20.40760 $2,040.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number VCA2613YDKR-ND
Copy   VCA2613YDKR-ND
Quantity Available 443
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VCA2613Y/250

Copy   VCA2613Y/250
Description IC OPAMP VGA 80MHZ 48TQFP
Copy   IC OPAMP VGA 80MHZ 48TQFP
Detailed Description

Variable Gain Amplifier 2 Circuit Differential 48-TQFP (7x7)

Copy   Variable Gain Amplifier 2 Circuit Differential 48-TQFP (7x7)
Documents & Media
Datasheets VCA2613
Design Resources Development Tool Selector
PCN Obsolescence/ EOL VCA2613Y 30/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Amplifier Type Variable Gain
Number of Circuits 2
Output Type Differential
Slew Rate 300 V/µs
Gain Bandwidth Product 80MHz
-3db Bandwidth 40MHz
Current - Input Bias 1nA
Current - Supply -
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number VCA2613
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • VCA2613EVM - Texas Instruments | 296-46022-ND DigiKey Electronics
  • VCA2613EVM
  • Texas Instruments
  • VCA2613EVM
  • Unit Price $102.80000
  • 296-46022-ND
  • VCA2611EVM - Texas Instruments | 296-46021-ND DigiKey Electronics
  • VCA2611EVM
  • Texas Instruments
  • VCA2611EVM
  • Unit Price $102.80000
  • 296-46021-ND
Additional Resources
Standard Package ? 1
Other Names VCA2613YDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VCA2613YTR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 250 - Immediate
  • Unit Price: $18.90076

03:36:47 1/20/2019