Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number VCA2613YCT-ND
Quantity Available 443
Can ship immediately
Manufacturer

Manufacturer Part Number

VCA2613Y/250

Description IC DUAL VARIABLE OPAMP 48-TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Variable Gain Amplifier 2 Circuit Differential 48-TQFP (7x7)

Documents & Media
Datasheets VCA2613
Design Resources Development Tool Selector
PCN Obsolescence/ EOL VCA2613Y 30/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Variable Gain
Number of Circuits 2
Output Type Differential
Slew Rate 300 V/µs
Gain Bandwidth Product 80MHz
-3db Bandwidth 40MHz
Current - Input Bias 1nA
Current - Supply -
Voltage - Supply, Single/Dual (±) 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number VCA2613
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VCA2612YCT-ND VCA2612Y/250 Texas Instruments Cut Tape (CT) ? 196 - Immediate
$26.34000 1
For Use With
Additional Resources
Standard Package ? 1
Other Names VCA2613YCT

00:16:57 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.91000 $25.91
10 23.89800 $238.98
100 20.40760 $2,040.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback